845-030-560-502

Heilind Number:EDA845-030-560-502
Manufacturer:EDAC
Manufacturer Number:845-030-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-560-502

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Featuring durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance in a range of applications. With two rows, 30 positions, and a .1-inch pitch, it offers seamless integration on your board. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Upgrade your connectivity solutions with this essential component.