845-030-560-504

Heilind Number:EDA845-030-560-504
Manufacturer:EDAC
Manufacturer Number:845-030-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-560-504

Detailed Description

Enhance your electronic connections with our 30-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With two rows and a pitch of .1 inches, it offers precise alignment for optimal performance. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity with this essential component, perfect for circuit boards and card edge connections. Trust in its quality and efficiency for all your electronic projects.