845-030-560-802

Heilind Number:EDA845-030-560-802
Manufacturer:EDAC
Manufacturer Number:845-030-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-560-802

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector. Featuring 30 positions across 2 rows, this connector ensures efficient data transfer in your circuit setup. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project requiring secure and stable board-to-board connections. Elevate your PCB design with this essential component.