845-030-560-803

Heilind Number:EDA845-030-560-803
Manufacturer:EDAC
Manufacturer Number:845-030-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-560-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 30 positions in a 2-row configuration, this connector ensures seamless data transfer and power distribution. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any application. Crafted with precision, the contact material of Copper Alloy ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers easy installation on your PCB. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.