845-030-560-804

Heilind Number:EDA845-030-560-804
Manufacturer:EDAC
Manufacturer Number:845-030-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-560-804

Detailed Description

Enhance connectivity within your electronic devices with this premium Board-to-Board PCB Connector. Designed for optimal performance, it features two rows with a total of 30 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. With copper alloy contacts and a pitch of .1 inch, this connector offers seamless conductivity. Its straight mount orientation and row spacing of .2 inches make it easy to integrate into your PCB layout. Operating within a wide temperature range of -40 to 105 °C, it is suitable for diverse applications. Upgrade your connectivity solutions with this essential component.