845-030-560-808

Heilind Number:EDA845-030-560-808
Manufacturer:EDAC
Manufacturer Number:845-030-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-560-808

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in any environment. With two rows of 30 copper alloy contacts, it offers high-speed data transfer and power delivery. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial applications. Trust in its straight mount orientation for secure and stable connections. Elevate your electronic designs with this essential component.