845-031-500-101

Heilind Number:EDA845-031-500-101
Manufacturer:EDAC
Manufacturer Number:845-031-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-500-101

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 31 positions in a single row, ensuring optimal efficiency in your PCB setups. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, guaranteeing reliable performance even in harsh environments. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.