845-031-500-612

Heilind Number:EDA845-031-500-612
Manufacturer:EDAC
Manufacturer Number:845-031-500-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-500-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-500-612

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector in a vibrant Green hue. Designed for seamless integration, this connector features 31 positions in a single row layout, with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees reliable performance in a wide temperature range from -40 to 105 °C. The straight mount orientation simplifies installation, making it an ideal choice for various electronic applications. Upgrade your setup with this high-quality connector for efficient and secure connections.