845-031-520-101

Heilind Number:EDA845-031-520-101
Manufacturer:EDAC
Manufacturer Number:845-031-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-520-101

Detailed Description

Enhance your connection capabilities with this high-performance board-to-board PCB connector. With 31 positions arranged in a single row, it offers seamless and efficient connectivity for your electronic devices. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Featuring copper alloy contact material and a pitch of .1 inches, this connector guarantees secure and stable connections. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial and commercial settings. Upgrade your connectivity solutions with this versatile and dependable connector.