845-031-520-102

Heilind Number:EDA845-031-520-102
Manufacturer:EDAC
Manufacturer Number:845-031-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-520-102

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring a single row design with 31 positions, this connector ensures seamless data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it guarantees reliability in any application. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for diverse environments. Upgrade your connectivity solutions with this green-colored connector designed for performance and longevity.