845-031-520-103

Heilind Number:EDA845-031-520-103
Manufacturer:EDAC
Manufacturer Number:845-031-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-520-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 31 positions in a single row, it offers seamless integration for your electronic devices. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector enables precise and efficient signal transmission. Its copper alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB assembly with this essential connector for seamless and reliable performance.