845-031-520-104

Heilind Number:EDA845-031-520-104
Manufacturer:EDAC
Manufacturer Number:845-031-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-520-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a single row design with 31 positions and a compact pitch of .1 inches, it allows for seamless and secure connections on your circuit board. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it ensures reliable data transmission. With a straight mount orientation and row spacing of .2 inches, it offers easy integration into your PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.