845-031-520-108

Heilind Number:EDA845-031-520-108
Manufacturer:EDAC
Manufacturer Number:845-031-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-520-108

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Board To Board PCB Connector. Featuring a single row design with 31 positions, it ensures seamless and efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it provides reliable conductivity, while the green color adds a touch of vibrancy. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your printed circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this high-performance connector, a must-have in any professional or DIY electronics project.