845-031-520-112

Heilind Number:EDA845-031-520-112
Manufacturer:EDAC
Manufacturer Number:845-031-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-520-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 31 positions with a single row layout, ensuring efficient signal transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate for superior durability and safety. With a 3A amperage and copper alloy contact material, it guarantees reliable power delivery. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality to optimize your connectivity needs.