845-031-520-402

Heilind Number:EDA845-031-520-402
Manufacturer:EDAC
Manufacturer Number:845-031-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-520-402

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 31 positions, perfect for streamlined board setups. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable and efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in connectivity. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your system with this essential connectivity solution.