845-031-520-403

Heilind Number:EDA845-031-520-403
Manufacturer:EDAC
Manufacturer Number:845-031-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-520-403

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, meticulously designed for seamless integration in electronic devices. With 31 positions in a single row, this connector offers high-density solutions for your circuit board layouts. Crafted with a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in harsh environments. The copper alloy contacts guarantee efficient power transmission, rated at 3A amperage. Featuring a 0.1-inch pitch and 0.2-inch row spacing, it facilitates precise alignment during assembly. Designed for straight mounting orientation, it streamlines PCB installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries like telecommunication, automotive, and consumer electronics. Elevate your connectivity standards with this essential component for your electronic projects.