845-031-520-404

Heilind Number:EDA845-031-520-404
Manufacturer:EDAC
Manufacturer Number:845-031-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-520-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 31 positions with a single row layout, ensuring efficient data transmission. Crafted with precision, it boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, guaranteeing reliability in every connection. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your electronic assemblies with this versatile green connector, perfect for industrial and commercial applications.