845-031-520-407

Heilind Number:EDA845-031-520-407
Manufacturer:EDAC
Manufacturer Number:845-031-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-520-407

Detailed Description

Enhance your PCB connections with this sleek and efficient Board to Board Card Edge Connector. Designed for seamless integration, this green connector boasts a single row with 31 positions, offering ample space for your electronic components. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is crafted from high-quality copper alloy, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your setup with this essential connector for seamless and efficient PCB connectivity.