845-031-520-412

Heilind Number:EDA845-031-520-412
Manufacturer:EDAC
Manufacturer Number:845-031-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-520-412

Detailed Description

Enhance your PCB connections with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features 31 positions in a single row, ensuring efficient and reliable data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your electronic components. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Crafted with copper alloy contacts, it ensures optimal conductivity. Its straight mount orientation facilitates easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse applications. Upgrade your connectivity solutions with this essential component.