845-031-520-602

Heilind Number:EDA845-031-520-602
Manufacturer:EDAC
Manufacturer Number:845-031-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-520-602

Detailed Description

Enhance your circuit connections with this high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features 31 positions in a single row with a pitch of 0.1 inches, ensuring efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. Crafted with precision, the contact material is copper alloy, promoting reliable conductivity. Its straight mount orientation and compact design make it ideal for various electronic applications. Elevate your PCB assembly with this essential connector.