845-031-520-603

Heilind Number:EDA845-031-520-603
Manufacturer:EDAC
Manufacturer Number:845-031-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-520-603

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 31 positions for efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in various environments, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications. Upgrade your setup with the assurance of optimal performance and longevity.