845-031-520-604

Heilind Number:EDA845-031-520-604
Manufacturer:EDAC
Manufacturer Number:845-031-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-520-604

Detailed Description

Enhance connectivity in your electronic designs with this 31-position Board To Board PCB Connector. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. The connector boasts a straight mount orientation for easy installation, with a pitch of .1 inches and row spacing of .2 inches ensuring precise alignment. Constructed with copper alloy contacts, it guarantees reliable data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its high-quality construction and seamless functionality for your connectivity needs.