845-031-520-608

Heilind Number:EDA845-031-520-608
Manufacturer:EDAC
Manufacturer Number:845-031-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-520-608

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 31 positions, ensuring efficient data transmission. Its durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee reliability in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component, a must-have in any electronic toolkit.