845-031-520-612

Heilind Number:EDA845-031-520-612
Manufacturer:EDAC
Manufacturer Number:845-031-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-520-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row configuration with 31 positions, ensuring efficient and reliable data transmission. The housing, made from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your board. Crafted with copper alloy contacts, it ensures excellent conductivity for optimal signal transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial applications. Upgrade your setup with this Straight-mount Card Edge Connector, perfect for maximizing connectivity efficiency on your PCB.