845-031-521-103

Heilind Number:EDA845-031-521-103
Manufacturer:EDAC
Manufacturer Number:845-031-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-521-103

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for seamless board-to-board integration. Featuring 31 positions in a single row, it boasts a compact pitch of .1 inches and a row spacing of .2 inches, ensuring efficient and precise connectivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all settings, with a sturdy mount orientation for easy installation. Crafted with copper alloy contacts, it offers reliable conductivity, while an amperage of 3A accommodates power-heavy applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic projects. Upgrade your systems with this essential component, a must-have in any connector toolkit.