845-031-521-104

Heilind Number:EDA845-031-521-104
Manufacturer:EDAC
Manufacturer Number:845-031-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-521-104

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this 31-position connector features a straight mount orientation, making it ideal for various electronic applications. Crafted with precision, it boasts copper alloy contacts for reliable conductivity. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB connections. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Elevate your electronic designs with this essential component.