845-031-521-107

Heilind Number:EDA845-031-521-107
Manufacturer:EDAC
Manufacturer Number:845-031-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-521-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with a single-row layout, maximizing space efficiency on your circuit board. With 31 positions and a compact pitch of .1 inches, it offers ample connectivity options for your electronic components. The contact material, made of durable Copper Alloy, ensures reliable signal transmission. The housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees both strength and safety. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Elevate your PCB assembly with this essential component.