845-031-521-108

Heilind Number:EDA845-031-521-108
Manufacturer:EDAC
Manufacturer Number:845-031-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a single row with 31 positions and a compact pitch of .1 inches, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. The straight mount orientation, alongside a row spacing of .2 inches, facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial applications. Upgrade your connectivity solutions with this robust and dependable connector.