845-031-521-112

Heilind Number:EDA845-031-521-112
Manufacturer:EDAC
Manufacturer Number:845-031-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-521-112

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for seamless integration, this connector boasts 31 positions in a single row, allowing for efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures robust performance, even in challenging environments. Crafted with precision, the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures stability in various conditions. Elevate your connectivity solutions with this high-quality Card Edge Connector.