845-031-521-403

Heilind Number:EDA845-031-521-403
Manufacturer:EDAC
Manufacturer Number:845-031-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-521-403

Detailed Description

Enhance your PCB connectivity with this meticulously designed Board To Board Card Edge Connector. Featuring a vibrant green color and crafted with UL 94V-0 Diallyl Phthalate housing, it ensures both visual appeal and top-notch performance. With 31 positions and a 1-row configuration, it offers ample connectivity options for your circuit board. The Copper Alloy contact material guarantees reliable and durable connections, while the .1-inch pitch and .2-inch row spacing allow for precise integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have component for your electronic projects. Upgrade your PCB assembly with this high-quality connector and experience seamless connectivity like never before.