845-031-521-404

Heilind Number:EDA845-031-521-404
Manufacturer:EDAC
Manufacturer Number:845-031-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-521-404

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 31 positions with a 1-row configuration, it ensures efficient signal transmission. The green color and UL 94V-0 Diallyl Phthalate housing material guarantee durability and safety, even in harsh environments. Engineered with copper alloy contacts and a straight mount orientation, it offers reliable power delivery with a 3A amperage rating. With a compact pitch of .1 inches and row spacing of .2 inches, it facilitates precise PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance for seamless board-to-board connections.