845-031-521-408

Heilind Number:EDA845-031-521-408
Manufacturer:EDAC
Manufacturer Number:845-031-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-521-408

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features 31 positions in a single row, with a pitch of .1 inch and row spacing of .2 inches for optimal connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a straight mount orientation, it offers easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your setup with this essential component for efficient and secure board-to-board connections.