845-031-521-412

Heilind Number:EDA845-031-521-412
Manufacturer:EDAC
Manufacturer Number:845-031-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-521-412

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features 31 positions in a single row, ensuring efficient data transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity in limited spaces. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is made of robust Copper Alloy, providing reliable signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for secure attachment to your PCBs. Upgrade your electronic assemblies with this essential component.