845-031-521-602

Heilind Number:EDA845-031-521-602
Manufacturer:EDAC
Manufacturer Number:845-031-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-521-602

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 31 positions, ensuring efficient data transfer between PCBs. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments, withstanding temperatures ranging from -40 to 105 °C. Its copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Choose this connector for straight mount orientation, and experience seamless communication in your electronic systems.