845-031-521-607

Heilind Number:EDA845-031-521-607
Manufacturer:EDAC
Manufacturer Number:845-031-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-521-607

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your circuit boards, this connector features 31 positions in a single row, allowing for efficient and reliable data transmission. The durable housing is made of UL 94V-0 Diallyl Phthalate, ensuring safety and longevity in any application. With a contact material of Copper Alloy, this connector guarantees optimal conductivity. Its straight mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in this connector for secure and stable connections in your electronic projects.