845-031-521-608

Heilind Number:EDA845-031-521-608
Manufacturer:EDAC
Manufacturer Number:845-031-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-521-608

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, featuring 31 positions for seamless integration. Crafted with precision, it ensures reliable power transmission with an amperage of 3A. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all environments. Its copper alloy contact material and straight mount orientation facilitate easy installation and optimal conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, it's perfect for diverse applications in the field of electronics. Elevate your connectivity with this essential component.