845-031-523-102

Heilind Number:EDA845-031-523-102
Manufacturer:EDAC
Manufacturer Number:845-031-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-523-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 31 positions, each crafted with durable Copper Alloy contacts for reliable signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant Green hue, ensures both safety and style. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment for optimal performance. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential connector for seamless and efficient data transfer.