845-031-523-108

Heilind Number:EDA845-031-523-108
Manufacturer:EDAC
Manufacturer Number:845-031-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-523-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a straight mount orientation and a single row configuration with 31 positions, it ensures seamless and reliable connections. The connector is designed for optimal performance, with a pitch of .1 inches and row spacing of .2 inches, allowing for efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees long-lasting quality and stability. Operable in a wide temperature range from -40 to 105 °C, it is suitable for various environments and applications. Upgrade your setup with this essential connector for enhanced functionality and performance.