845-031-523-403

Heilind Number:EDA845-031-523-403
Manufacturer:EDAC
Manufacturer Number:845-031-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-523-403

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 31 positions in a single row, it ensures seamless conductivity in your circuitry. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, this connector guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether for personal projects or professional applications, this connector is a must-have for ensuring secure and stable board-to-board connections. Upgrade your setup with this essential component and experience enhanced functionality in your electronic devices.