845-031-523-404

Heilind Number:EDA845-031-523-404
Manufacturer:EDAC
Manufacturer Number:845-031-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-523-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 31 positions in a single row, allowing for efficient data transfer. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh environments. Copper Alloy contacts guarantee optimal conductivity, while the .1 inch pitch and .2 inch row spacing enable easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this essential component.