845-031-523-412

Heilind Number:EDA845-031-523-412
Manufacturer:EDAC
Manufacturer Number:845-031-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-523-412

Detailed Description

Enhance your PCB connectivity with this high-quality 31-position board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable performance. With a compact .1-inch pitch and .2-inch row spacing, it allows for efficient data transfer in even the most space-restricted applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a hobbyist or a professional, this straight-mount connector is a must-have for any PCB project. Elevate your connectivity game with this essential component.