845-031-523-602

Heilind Number:EDA845-031-523-602
Manufacturer:EDAC
Manufacturer Number:845-031-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-523-602

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector, perfect for seamless integration in electronic assemblies. Designed for efficiency, this connector features a single row layout with 31 positions, allowing for streamlined data transmission. The sturdy housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. With copper alloy contacts and a pitch of .1 inch, you can count on reliable conductivity and signal integrity. Whether for industrial or consumer electronics, this connector, with a straight mount orientation, offers easy installation and a secure connection. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your PCB design with this essential component, a standout in our range of high-quality connectors.