845-031-523-608

Heilind Number:EDA845-031-523-608
Manufacturer:EDAC
Manufacturer Number:845-031-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-523-608

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 31 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any application. With a contact material of Copper Alloy, it offers strong and stable connectivity. The .1-inch pitch and .2-inch row spacing make it easy to install, while the straight mount orientation allows for versatile placement on circuit boards. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic devices and systems. Elevate your PCB connections with this essential component.