845-031-524-102

Heilind Number:EDA845-031-524-102
Manufacturer:EDAC
Manufacturer Number:845-031-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-524-102

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 31 positions with a single row layout, ensuring efficient data transfer. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate, providing optimal protection. The copper alloy contact material guarantees reliable conductivity, even in demanding applications. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for a range of electronic projects, this connector is a must-have for any PCB assembly setup.