845-031-524-108

Heilind Number:EDA845-031-524-108
Manufacturer:EDAC
Manufacturer Number:845-031-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-524-108

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, designed for seamless integration in electronic systems. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring a single row layout with 31 positions and a contact pitch of .1 inches, it allows for efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and precise row spacing make installation a breeze. Upgrade your connectivity solutions with this high-performance connector, a must-have for any electronic project.