845-031-524-402

Heilind Number:EDA845-031-524-402
Manufacturer:EDAC
Manufacturer Number:845-031-524-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-524-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-524-402

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 31 positions arranged in a single row with a pitch of .1 inch for optimal signal transmission. The sturdy UL 94V-0 Diallyl Phthalate housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to use in various PCB setups, while the vibrant green color adds a touch of visual appeal. Upgrade your connectivity solutions with this top-of-the-line component.