845-031-524-404

Heilind Number:EDA845-031-524-404
Manufacturer:EDAC
Manufacturer Number:845-031-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-524-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row of 31 positions with a compact pitch of .1 inch, perfect for space-efficient layouts. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliable performance even in harsh environments. Crafted with precision, the connectors boast copper alloy contacts for optimal conductivity. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, they offer both power and versatility. Elevate your electronics projects with these essential components.