845-031-525-101

Heilind Number:EDA845-031-525-101
Manufacturer:EDAC
Manufacturer Number:845-031-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-525-101

Detailed Description

Enhance your electronic connections with our Board to Board PCB Connector, offering seamless integration for optimal performance. Designed for efficiency, it features 31 positions in a single row, ensuring reliable contact for your devices. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With copper alloy contacts and a pitch of .1 inches, it facilitates precise and secure connectivity. Its straight mount orientation and compact size make it suitable for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Elevate your PCB assembly with this high-quality component, a must-have in any electronic setup.