845-031-525-102

Heilind Number:EDA845-031-525-102
Manufacturer:EDAC
Manufacturer Number:845-031-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-525-102

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 31 positions in a single row, ensuring efficient and reliable data transmission. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Ideal for professionals in the electronics industry, this connector sets the standard for seamless board-to-board connections. Upgrade your connectivity solutions today.