845-031-525-104

Heilind Number:EDA845-031-525-104
Manufacturer:EDAC
Manufacturer Number:845-031-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-525-104

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 31 positions with a single row layout, ensuring efficient data flow. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. Crafted with precision, the copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer easy installation. With a straight mount orientation, it's ideal for a variety of PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your projects.